RS PRO Temperature Calibrator, With RS Calibration

Technical Document
Specifications
Brand
RS ProResolution
0.1 °C
Calibrator Type
Thermocouple Calibrator
Best Accuracy
±2 °C
Thermocouple Type
K
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
K Type Thermocouple Maximum Temperature
+1230°C
K Type Thermocouple Minimum Temperature
-325 °F, -199°C
Model Number p
TC920
Height
185mm
Width
38mm
Length
78mm
Weight
280g
K Type Thermocouple Temperature Range
-199 → +1230 °C, -325 → +2246 °F
Dimensions
78 x 38 x 185mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO TC920 type k thermometer calibrator
From the great value RS PRO brand, comes a high-quality type K thermometer calibrator. Housed in a strong lightweight ABS (Acrylonitrile Butadiene Styrene) plastic, these units provide an excellent solution to temperature measurement
This range of calibration units are manufactured with a microprocessor circuit that assures high accuracy and provides special functions and features.
Features and benefits:
- A large easy to read LCD display
- This range of calibration units are fitted with a standard type K input measuring socket
- Max operating temperature of +1230 °C
- A high precision built-in temperature linearity compensation circuit
Applications
The 2 in 1 meter included covers type K thermometer and type K thermocouple calibrator.
What is a type K sensor?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
What's included?
- Instruction manual
- Dual type K plug cable
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Alkaline PP3 battery, test leads
€ 594.39
€ 594.39 Each (ex VAT)
€ 707.32
€ 707.32 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 594.39
€ 594.39 Each (ex VAT)
€ 707.32
€ 707.32 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProResolution
0.1 °C
Calibrator Type
Thermocouple Calibrator
Best Accuracy
±2 °C
Thermocouple Type
K
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
K Type Thermocouple Maximum Temperature
+1230°C
K Type Thermocouple Minimum Temperature
-325 °F, -199°C
Model Number p
TC920
Height
185mm
Width
38mm
Length
78mm
Weight
280g
K Type Thermocouple Temperature Range
-199 → +1230 °C, -325 → +2246 °F
Dimensions
78 x 38 x 185mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO TC920 type k thermometer calibrator
From the great value RS PRO brand, comes a high-quality type K thermometer calibrator. Housed in a strong lightweight ABS (Acrylonitrile Butadiene Styrene) plastic, these units provide an excellent solution to temperature measurement
This range of calibration units are manufactured with a microprocessor circuit that assures high accuracy and provides special functions and features.
Features and benefits:
- A large easy to read LCD display
- This range of calibration units are fitted with a standard type K input measuring socket
- Max operating temperature of +1230 °C
- A high precision built-in temperature linearity compensation circuit
Applications
The 2 in 1 meter included covers type K thermometer and type K thermocouple calibrator.
What is a type K sensor?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
What's included?
- Instruction manual
- Dual type K plug cable
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Alkaline PP3 battery, test leads