Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Probe Socket Diameter
17.04mm
Distrelec Product Id
30419211
Country of Origin
China
Product details
RS Pro Spring Probe with Pointed Head
Brought to you under the trusted RS Pro Brand, this pointed head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The pointed head shape is used for plated-through holes and contamination free boards. It leaves no marks or indentations.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)
• Depth: 1.8mm
• Length: 24.7mm
• Mounting Hole Size: 1.70mm
• Pitch: 2.54mm
€ 21.80
€ 4.36 Each (In a Pack of 5) (ex VAT)
€ 25.94
€ 5.188 Each (In a Pack of 5) (inc. VAT)
5
€ 21.80
€ 4.36 Each (In a Pack of 5) (ex VAT)
€ 25.94
€ 5.188 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.36 | € 21.80 |
25 - 45 | € 4.10 | € 20.50 |
50 - 95 | € 3.84 | € 19.20 |
100+ | € 3.55 | € 17.75 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Probe Socket Diameter
17.04mm
Distrelec Product Id
30419211
Country of Origin
China
Product details
RS Pro Spring Probe with Pointed Head
Brought to you under the trusted RS Pro Brand, this pointed head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The pointed head shape is used for plated-through holes and contamination free boards. It leaves no marks or indentations.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)
• Depth: 1.8mm
• Length: 24.7mm
• Mounting Hole Size: 1.70mm
• Pitch: 2.54mm