Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 3A Current Rating

RS Stock No.: 774-0106Brand: RS PRO
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

RS Pro

Current Rating

3A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Automatic Reset AN Series

Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.

High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable

Stock information temporarily unavailable.

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 3A Current Rating

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 3A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 4.23
5 - 9€ 3.99
10 - 24€ 3.89
25+€ 3.73

Technical Document

Specifications

Brand

RS Pro

Current Rating

3A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Automatic Reset AN Series

Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.

High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable