Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Thermal Interface Sheet, 2mm Thick, 2W/m·K, Non-Silicone, 150 x 150mm

RS Stock No.: 915-6095Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

2mm

Length

150mm

Width

150mm

Thermal Conductivity

2W/m·K

Material

Non-Silicone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Hardness

Shore OO 30

Colour

Pink

Operating Temperature Range

-40 → +125 °C

Country of Origin

Taiwan, Province Of China

Product details

RS Thermal Interface Non-Silicone Gel Pads

These gel type non-silicone thermal interface pads offer high performance and come in a multitude of thermal conductivity ratings and thicknesses. They are ultra-soft and have a natural tack making instillation simple and widening their potential scope of applications.

Potential Applications

Displays, lighting protection
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.

Consumer and industrial electronics
Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.

Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.

Features

Low contact resistance
NO Low MW siloxane
Super soft
High compressibility
Very good thermal conductivity
Compliancy, high compressibility
Natural tack
Low oil bleed- long term stability
Electrical insulation

You may be interested in
Stock information temporarily unavailable.

€ 69.23

€ 69.23 Each (ex VAT)

€ 82.38

€ 82.38 Each (inc. VAT)

RS PRO Thermal Interface Sheet, 2mm Thick, 2W/m·K, Non-Silicone, 150 x 150mm

€ 69.23

€ 69.23 Each (ex VAT)

€ 82.38

€ 82.38 Each (inc. VAT)

RS PRO Thermal Interface Sheet, 2mm Thick, 2W/m·K, Non-Silicone, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 69.23
10 - 24€ 64.68
25 - 49€ 62.78
50+€ 61.55
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

2mm

Length

150mm

Width

150mm

Thermal Conductivity

2W/m·K

Material

Non-Silicone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Hardness

Shore OO 30

Colour

Pink

Operating Temperature Range

-40 → +125 °C

Country of Origin

Taiwan, Province Of China

Product details

RS Thermal Interface Non-Silicone Gel Pads

These gel type non-silicone thermal interface pads offer high performance and come in a multitude of thermal conductivity ratings and thicknesses. They are ultra-soft and have a natural tack making instillation simple and widening their potential scope of applications.

Potential Applications

Displays, lighting protection
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.

Consumer and industrial electronics
Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.

Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.

Features

Low contact resistance
NO Low MW siloxane
Super soft
High compressibility
Very good thermal conductivity
Compliancy, high compressibility
Natural tack
Low oil bleed- long term stability
Electrical insulation

You may be interested in