RS PRO Thermistor, 5Ω Resistance, NTC Type, 15 x 6mm

Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
100s
Resistance @ 25 °C
5Ω
Tolerance
±20%
Depth
6mm
Minimum Operating Temperature
-40°C
Dimensions
15 x 6mm
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
100s
Resistance @ 25 °C
5Ω
Tolerance
±20%
Depth
6mm
Minimum Operating Temperature
-40°C
Dimensions
15 x 6mm
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China