Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Thermocouple Simulator Calibrator Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s),

RS Stock No.: 204-8417Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Thermocouple

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

2

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 252.86

€ 252.86 Each (ex VAT)

€ 300.90

€ 300.90 Each (inc. VAT)

RS PRO Thermocouple Simulator Calibrator Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s),

€ 252.86

€ 252.86 Each (ex VAT)

€ 300.90

€ 300.90 Each (inc. VAT)

RS PRO Thermocouple Simulator Calibrator Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Thermocouple

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

2

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom