E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Thermoplastic Fold Away Revolving Crank Handle 65mm Radius

RS Stock No.: 286-9384Brand: RS PRO
brand-logo
View all in Crank Handles

Technical Document

Specifications

Brand

RS Pro

Handle Type

Fold Away Revolving

Mounting Hole Diameter

5mm

Handle Radius

65mm

Handle Material

Thermoplastic

Product details

Thermoplastic, Steel Insert, Fold-Away Handle, Round Hole

Matt black, thermoplastic material
Steel insert with standard H7 tolerance hole
Resistant to oils, greases and most chemicals
Fold-away handle for safety
Pilot hole may be opened to 14mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Thermoplastic Fold Away Revolving Crank Handle 65mm Radius

P.O.A.

RS PRO Thermoplastic Fold Away Revolving Crank Handle 65mm Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

Fold Away Revolving

Mounting Hole Diameter

5mm

Handle Radius

65mm

Handle Material

Thermoplastic

Product details

Thermoplastic, Steel Insert, Fold-Away Handle, Round Hole

Matt black, thermoplastic material
Steel insert with standard H7 tolerance hole
Resistant to oils, greases and most chemicals
Fold-away handle for safety
Pilot hole may be opened to 14mm

You may be interested in