Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO, Thermoplastic Screw Terminal, 1 x 14 AWG, 1 x 18 AWG, 1 x 18 → 4 x 14 AWG

RS Stock No.: 178-8754Brand: RS PRO
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Brand

RS Pro

Orientation

Straight

Wire Size

1 x 14 AWG, 1 x 18 AWG, 1 x 18 → 4 x 14 AWG

Minimum Wire Size AWG

1 x 14 AWG, 1 x 18AWG

Maximum Wire Size AWG

1 x 18 AWG, 4 x 14AWG

Body Material

Thermoplastic

Colour

Yellow

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 4.00

€ 0.08 Each (In a Bag of 50) (ex VAT)

€ 4.76

€ 0.095 Each (In a Bag of 50) (inc. VAT)

RS PRO, Thermoplastic Screw Terminal, 1 x 14 AWG, 1 x 18 AWG, 1 x 18 → 4 x 14 AWG

€ 4.00

€ 0.08 Each (In a Bag of 50) (ex VAT)

€ 4.76

€ 0.095 Each (In a Bag of 50) (inc. VAT)

RS PRO, Thermoplastic Screw Terminal, 1 x 14 AWG, 1 x 18 AWG, 1 x 18 → 4 x 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Orientation

Straight

Wire Size

1 x 14 AWG, 1 x 18 AWG, 1 x 18 → 4 x 14 AWG

Minimum Wire Size AWG

1 x 14 AWG, 1 x 18AWG

Maximum Wire Size AWG

1 x 18 AWG, 4 x 14AWG

Body Material

Thermoplastic

Colour

Yellow

Country of Origin

Taiwan, Province Of China