RS PRO Thermowell for Use with PT 100 + 10K3A1 Thermocouple, RoHS Compliant Standard

RS Stock No.: 494-1040Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermowell

For Use With

PT 100 + 10K3A1 Thermocouple

Thermocouple Type

PT 100

Standards Met

RoHS Compliant

Product details

Temperature Sensors for Air Conditioning

Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.

Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.

Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.

Stock information temporarily unavailable.

€ 25.58

€ 25.58 Each (ex VAT)

€ 30.44

€ 30.44 Each (inc. VAT)

RS PRO Thermowell for Use with PT 100 + 10K3A1 Thermocouple, RoHS Compliant Standard

€ 25.58

€ 25.58 Each (ex VAT)

€ 30.44

€ 30.44 Each (inc. VAT)

RS PRO Thermowell for Use with PT 100 + 10K3A1 Thermocouple, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.58
5 - 9€ 24.67
10+€ 23.70

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermowell

For Use With

PT 100 + 10K3A1 Thermocouple

Thermocouple Type

PT 100

Standards Met

RoHS Compliant

Product details

Temperature Sensors for Air Conditioning

Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.

Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.

Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.