RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 262-9071Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Electrical Connection

2M Cable

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

PSE

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 25.16

€ 25.16 Each (ex VAT)

€ 29.94

€ 29.94 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

€ 25.16

€ 25.16 Each (ex VAT)

€ 29.94

€ 29.94 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Electrical Connection

2M Cable

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

PSE

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Standards Met

CE

Country of Origin

China