E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 80 Tooth

RS Stock No.: 778-4862Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

80

Pitch

2mm

To Suit Belt Width

6mm

Bore

8mm

Material

Glass Filled PC

Product details

Plastic Pulleys

An RS range of plastic pulleys designed for use with MXL miniature belts.

Polycarbonate - glass filled

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.28

€ 17.28 Each (ex VAT)

€ 20.56

€ 20.56 Each (inc. VAT)

RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 80 Tooth

€ 17.28

€ 17.28 Each (ex VAT)

€ 20.56

€ 20.56 Each (inc. VAT)

RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 80 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.28
5 - 9€ 17.20
10 - 24€ 17.07
25+€ 16.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

80

Pitch

2mm

To Suit Belt Width

6mm

Bore

8mm

Material

Glass Filled PC

Product details

Plastic Pulleys

An RS range of plastic pulleys designed for use with MXL miniature belts.

Polycarbonate - glass filled

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more