E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Toggle 5/2 Pneumatic Control Valve super X manual 5/2 valve Series, G 1/8, 1/8in, III B

RS Stock No.: 235-4743Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Toggle

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

super X manual 5/2 valve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Germany

Stock information temporarily unavailable.

€ 194.99

€ 194.99 Each (ex VAT)

€ 232.04

€ 232.04 Each (inc. VAT)

RS PRO Toggle 5/2 Pneumatic Control Valve super X manual 5/2 valve Series, G 1/8, 1/8in, III B

€ 194.99

€ 194.99 Each (ex VAT)

€ 232.04

€ 232.04 Each (inc. VAT)

RS PRO Toggle 5/2 Pneumatic Control Valve super X manual 5/2 valve Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Toggle

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

super X manual 5/2 valve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Germany