RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Screw Terminal, 250V

RS Stock No.: 734-6805Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Voltage Rating

250 V, 125V

Contact Resistance

0.02Ω

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 15.35

€ 15.35 Each (ex VAT)

€ 18.27

€ 18.27 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Screw Terminal, 250V
Select packaging type

€ 15.35

€ 15.35 Each (ex VAT)

€ 18.27

€ 18.27 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Screw Terminal, 250V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 15.35
50 - 99€ 12.45
100 - 249€ 9.92
250+€ 9.63

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Voltage Rating

250 V, 125V

Contact Resistance

0.02Ω

Country of Origin

Taiwan, Province Of China