Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Toggle Switch, PCB Mount, Momentary, DPDT, Through Hole Terminal

RS Stock No.: 448-0848Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

Momentary

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.33mm

Actuator Material

Brass

Contact Material

Gold Over Nickel Plated Brass

Contact Resistance

20mΩ

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, PCB Mount, Momentary, DPDT, Through Hole Terminal

P.O.A.

RS PRO Toggle Switch, PCB Mount, Momentary, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

Momentary

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.33mm

Actuator Material

Brass

Contact Material

Gold Over Nickel Plated Brass

Contact Resistance

20mΩ

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in