E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Torx Driver Bit, T10 mm Tip, 1/4 in Drive, 25mm Overall

RS Stock No.: 265-8353Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T10 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 52.00

€ 1.04 Each (In a Pack of 50) (ex VAT)

€ 61.88

€ 1.238 Each (In a Pack of 50) (inc. VAT)

RS PRO Torx Driver Bit, T10 mm Tip, 1/4 in Drive, 25mm Overall

€ 52.00

€ 1.04 Each (In a Pack of 50) (ex VAT)

€ 61.88

€ 1.238 Each (In a Pack of 50) (inc. VAT)

RS PRO Torx Driver Bit, T10 mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T10 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China