Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Torx Driver Bit, T25 mm Tip, 1/4 in Drive, 25mm Overall

RS Stock No.: 265-8355Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T25 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 52.00

€ 1.04 Each (In a Pack of 50) (ex VAT)

€ 61.88

€ 1.238 Each (In a Pack of 50) (inc. VAT)

RS PRO Torx Driver Bit, T25 mm Tip, 1/4 in Drive, 25mm Overall

€ 52.00

€ 1.04 Each (In a Pack of 50) (ex VAT)

€ 61.88

€ 1.238 Each (In a Pack of 50) (inc. VAT)

RS PRO Torx Driver Bit, T25 mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T25 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China