RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480

Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070ig-O-SL
Display Resolution
800 x 480
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A7
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
-10°C
Length
170.6mm
Depth
41mm
Maximum Operating Temperature
55°C
Dimensions
201 x 147 x 39 mm
Interface
COM 1 Serial, Ethernet, SD Card,USB, Wi-Fi
Supply Voltage
12 → 28 V dc
Display Colour
Colour
Width
201mm
Country of Origin
China
€ 686.25
€ 686.25 Each (ex VAT)
€ 816.64
€ 816.64 Each (inc. VAT)
1
€ 686.25
€ 686.25 Each (ex VAT)
€ 816.64
€ 816.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070ig-O-SL
Display Resolution
800 x 480
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A7
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
-10°C
Length
170.6mm
Depth
41mm
Maximum Operating Temperature
55°C
Dimensions
201 x 147 x 39 mm
Interface
COM 1 Serial, Ethernet, SD Card,USB, Wi-Fi
Supply Voltage
12 → 28 V dc
Display Colour
Colour
Width
201mm
Country of Origin
China