Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Trace Heating Thermostat, -50 → +150 °C

RS Stock No.: 703-3202Brand: RS PRODistrelec Article No.: 30391147
brand-logo
View all in Trace Heating Accessories

Technical Document

Specifications

Brand

RS Pro

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Digital Thermostat

Digital thermostat with PTC sensor
Versitile temperature controller with high accuracy, suitable for trace heating applications
Has an alarm relay output
Has the facility to set both high and low temperature alarms
Process parameters and setpoints are adjusted by the membrane keypad
Current rating 16A
Voltage rating 110V/240V
IP65

Stock information temporarily unavailable.

€ 411.20

€ 411.20 Each (ex VAT)

€ 489.33

€ 489.33 Each (inc. VAT)

RS PRO Trace Heating Thermostat, -50 → +150 °C

€ 411.20

€ 411.20 Each (ex VAT)

€ 489.33

€ 489.33 Each (inc. VAT)

RS PRO Trace Heating Thermostat, -50 → +150 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Digital Thermostat

Digital thermostat with PTC sensor
Versitile temperature controller with high accuracy, suitable for trace heating applications
Has an alarm relay output
Has the facility to set both high and low temperature alarms
Process parameters and setpoints are adjusted by the membrane keypad
Current rating 16A
Voltage rating 110V/240V
IP65