Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Tri Wing Screwdriver, T5 Tip, 100 mm Blade, 210 mm Overall

RS Stock No.: 182-9765Brand: RS PRODistrelec Article No.: 30404121
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Tri Wing

Tip Size

T5

Blade Length

100 mm

Overall Length

210 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30404121

Country of Origin

Turkey

Product details

RS PRO Tri-Wing Screwdrivers with Soft Grip Handle

Introducing tri-wing screwdrivers from our trusted and reliable own brand RS PRO, a range of high quality hand tools for tightening and loosening tri-wing screws. The shaft is manufactured using chrome vanadium molybdenum steel with a matt chrome finish, offering excellent durability and corrosion resistance. The shaft also features a black tip, creating a distinct contrast between the screwdriver tip and the screw. RS PRO tri-wing screwdrivers also feature a soft grip handle, enhancing comfort and grip whilst improving torque.

Features and benefits

• Chrome vanadium molybdenum steel shaft for durability
• Matt chrome finish offering excellent corrosion resistance
• Black tip to provide distinct contrast between screwdriver tip and screw
• Soft grip handle to enhance comfort, grip and torque
• Ideal for screws with a tri-wing insert
• Available in a range of sizes

Applications

Tri-wing screwdrivers are a type of hand tool used to tighten and loosen screws with a tri-wing design. Screwdrivers with a tri-wing tip are the only screwdrivers capable of fitting tri-wing screws, which are mainly used as a tamper proof screw in a variety of electronic devices such as:

• Games consoles
• Computers
• Laptops
• Security devices
• Mobile phones

FAQs

Is tri-wing similar to Phillips?

No, tri-wing is a type of screw specifically designed to be a tamper proof screw for a variety of electronic devices and can only be tightened or unscrewed with a tri-wing screwdriver.

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with live electric parts as it hasn't been designed to work under any voltage.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829762 - TW2
1829763 - TW3
1829764 - TW4
1829765 - TW5

Stock information temporarily unavailable.

€ 16.03

€ 16.03 Each (ex VAT)

€ 19.08

€ 19.08 Each (inc. VAT)

RS PRO Tri Wing Screwdriver, T5 Tip, 100 mm Blade, 210 mm Overall

€ 16.03

€ 16.03 Each (ex VAT)

€ 19.08

€ 19.08 Each (inc. VAT)

RS PRO Tri Wing Screwdriver, T5 Tip, 100 mm Blade, 210 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Tri Wing

Tip Size

T5

Blade Length

100 mm

Overall Length

210 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30404121

Country of Origin

Turkey

Product details

RS PRO Tri-Wing Screwdrivers with Soft Grip Handle

Introducing tri-wing screwdrivers from our trusted and reliable own brand RS PRO, a range of high quality hand tools for tightening and loosening tri-wing screws. The shaft is manufactured using chrome vanadium molybdenum steel with a matt chrome finish, offering excellent durability and corrosion resistance. The shaft also features a black tip, creating a distinct contrast between the screwdriver tip and the screw. RS PRO tri-wing screwdrivers also feature a soft grip handle, enhancing comfort and grip whilst improving torque.

Features and benefits

• Chrome vanadium molybdenum steel shaft for durability
• Matt chrome finish offering excellent corrosion resistance
• Black tip to provide distinct contrast between screwdriver tip and screw
• Soft grip handle to enhance comfort, grip and torque
• Ideal for screws with a tri-wing insert
• Available in a range of sizes

Applications

Tri-wing screwdrivers are a type of hand tool used to tighten and loosen screws with a tri-wing design. Screwdrivers with a tri-wing tip are the only screwdrivers capable of fitting tri-wing screws, which are mainly used as a tamper proof screw in a variety of electronic devices such as:

• Games consoles
• Computers
• Laptops
• Security devices
• Mobile phones

FAQs

Is tri-wing similar to Phillips?

No, tri-wing is a type of screw specifically designed to be a tamper proof screw for a variety of electronic devices and can only be tightened or unscrewed with a tri-wing screwdriver.

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with live electric parts as it hasn't been designed to work under any voltage.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829762 - TW2
1829763 - TW3
1829764 - TW4
1829765 - TW5