E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Trunking, W16 mm x D12.5mm, L3m, PVC

RS Stock No.: 599-695Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

16 mm

Depth

12.5mm

Trunking/Chain Type

Trunking

Material

PVC

Length

3m

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 8) (ex VAT)

RS PRO Trunking, W16 mm x D12.5mm, L3m, PVC

P.O.A.

Each (In a Pack of 8) (ex VAT)

RS PRO Trunking, W16 mm x D12.5mm, L3m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

16 mm

Depth

12.5mm

Trunking/Chain Type

Trunking

Material

PVC

Length

3m