Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Tube Flow Regulator, 8mm Tube Inlet Port

RS Stock No.: 187-5712Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Outlet Port Type

Threaded

Minimum Outlet Pressure

-0.99bar

Maximum Outlet Pressure

20bar

Threaded Outlet Thread Standard

BSP

Threaded Outlet Thread Size

1/8 in

Body Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

€ 245.84

€ 245.84 1 Bag of 10 (ex VAT)

€ 292.55

€ 292.55 1 Bag of 10 (inc. VAT)

RS PRO Tube Flow Regulator, 8mm Tube Inlet Port

€ 245.84

€ 245.84 1 Bag of 10 (ex VAT)

€ 292.55

€ 292.55 1 Bag of 10 (inc. VAT)

RS PRO Tube Flow Regulator, 8mm Tube Inlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Outlet Port Type

Threaded

Minimum Outlet Pressure

-0.99bar

Maximum Outlet Pressure

20bar

Threaded Outlet Thread Standard

BSP

Threaded Outlet Thread Size

1/8 in

Body Material

Brass

Country of Origin

Italy