RS PRO Twist Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
RS Stock No.: 139-982Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Contact Configuration
1 NC
Push Button Actuation
Twist Release
Series
SL112
Illuminated
No
IP Rating
IP65
Country of Origin
Italy
Stock information temporarily unavailable.
€ 30.44
€ 30.44 1 Box of 1 (ex VAT)
€ 36.22
€ 36.22 1 Box of 1 (inc. VAT)
RS PRO Twist Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
1
€ 30.44
€ 30.44 1 Box of 1 (ex VAT)
€ 36.22
€ 36.22 1 Box of 1 (inc. VAT)
RS PRO Twist Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Contact Configuration
1 NC
Push Button Actuation
Twist Release
Series
SL112
Illuminated
No
IP Rating
IP65
Country of Origin
Italy