E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type G - British 4 Gang Extension socket, 1m Cable, 13A, Fused

RS Stock No.: 696-3607Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Cord Length

1m

Current Rating

13A

Colour

White

Corded

Yes

Fused

Yes

Wired

Yes

Height

45mm

Length

280mm

Width

100mm

Product details

Standard

13A extension leads manufactured to BS1363 from flame retardant cyclolac ABS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Type G - British 4 Gang Extension socket, 1m Cable, 13A, Fused

P.O.A.

RS PRO Type G - British 4 Gang Extension socket, 1m Cable, 13A, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Cord Length

1m

Current Rating

13A

Colour

White

Corded

Yes

Fused

Yes

Wired

Yes

Height

45mm

Length

280mm

Width

100mm

Product details

Standard

13A extension leads manufactured to BS1363 from flame retardant cyclolac ABS

You may be interested in