Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Type G - British 4 Gang Power Distribution Unit, 0.15m Cable, Fused

RS Stock No.: 839-9787Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Cord Length

0.15m

Switchable

Yes

Corded

Yes

Colour

Black

Fused

Yes

Power Indicator

Yes

Rewireable

Yes

Country of Origin

China

Product details

Under Desk Power Block, 4 UK Sockets

From RS PRO, this under desk power unit is the perfect solution to the problem of trailing wires on office floors. This Powerpack features a 3 pole GST18i3 power input and output, which means that multiple units can be daisy-chained together physically or via a GST18i3 connector lead (see 828-5915). The power unit can either be mounted underneath a desk with the end brackets, or can sit in a cable tray.

Features and Benefits

• Power Pack - low cost power only option
• Individually fused power sockets
• 4 port plastic body
• Complies with BS6396: 2008
• Tested to BS1363-2 & BS5733
• 150mm earth lead to ring terminal
• Daisy chain from one unit to another

Applications

With a robust construction and versatile mounting options, this power distribution unit is ideal for commerical applications, such as modern office setups and education installations.

FAQ

Q: Does this extension socket come with a cable?
A: This power distribution unit does come with a small terminated cable for connecting to other units of the same kind. However, a GST18i3 connector lead is required to attach the unit to a mains power point.

Q: How can I mount this socket?
A: This socket can be used as a trailing socket, but also has brackets for more permanent and convenient mounting, such as in racking or in cable trays.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in
Stock information temporarily unavailable.

€ 74.21

€ 74.21 Each (ex VAT)

€ 88.31

€ 88.31 Each (inc. VAT)

RS PRO Type G - British 4 Gang Power Distribution Unit, 0.15m Cable, Fused

€ 74.21

€ 74.21 Each (ex VAT)

€ 88.31

€ 88.31 Each (inc. VAT)

RS PRO Type G - British 4 Gang Power Distribution Unit, 0.15m Cable, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Cord Length

0.15m

Switchable

Yes

Corded

Yes

Colour

Black

Fused

Yes

Power Indicator

Yes

Rewireable

Yes

Country of Origin

China

Product details

Under Desk Power Block, 4 UK Sockets

From RS PRO, this under desk power unit is the perfect solution to the problem of trailing wires on office floors. This Powerpack features a 3 pole GST18i3 power input and output, which means that multiple units can be daisy-chained together physically or via a GST18i3 connector lead (see 828-5915). The power unit can either be mounted underneath a desk with the end brackets, or can sit in a cable tray.

Features and Benefits

• Power Pack - low cost power only option
• Individually fused power sockets
• 4 port plastic body
• Complies with BS6396: 2008
• Tested to BS1363-2 & BS5733
• 150mm earth lead to ring terminal
• Daisy chain from one unit to another

Applications

With a robust construction and versatile mounting options, this power distribution unit is ideal for commerical applications, such as modern office setups and education installations.

FAQ

Q: Does this extension socket come with a cable?
A: This power distribution unit does come with a small terminated cable for connecting to other units of the same kind. However, a GST18i3 connector lead is required to attach the unit to a mains power point.

Q: How can I mount this socket?
A: This socket can be used as a trailing socket, but also has brackets for more permanent and convenient mounting, such as in racking or in cable trays.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in