E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type J Leaf Thermocouple 1m Length, 13mm Diameter → +350°C

RS Stock No.: 252-2457Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

13mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+350°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 35.00

€ 35.00 Each (ex VAT)

€ 41.65

€ 41.65 Each (inc. VAT)

RS PRO Type J Leaf Thermocouple 1m Length, 13mm Diameter → +350°C

€ 35.00

€ 35.00 Each (ex VAT)

€ 41.65

€ 41.65 Each (inc. VAT)

RS PRO Type J Leaf Thermocouple 1m Length, 13mm Diameter → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 35.00
10 - 49€ 34.43
50+€ 28.87

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

13mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+350°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom