Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +250°C

RS Stock No.: 363-0250Brand: RS PRODistrelec Article No.: 30390961
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.2mm

Probe Length

1m

Probe Material

PTFE

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 13.76

€ 13.76 Each (ex VAT)

€ 16.37

€ 16.37 Each (inc. VAT)

RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +250°C

€ 13.76

€ 13.76 Each (ex VAT)

€ 16.37

€ 16.37 Each (inc. VAT)

RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.76
5 - 9€ 13.50
10+€ 13.00

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.2mm

Probe Length

1m

Probe Material

PTFE

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom