RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 3mm Diameter → +1100°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
€ 52.36
€ 52.36 Each (ex VAT)
€ 62.31
€ 62.31 Each (inc. VAT)
1
€ 52.36
€ 52.36 Each (ex VAT)
€ 62.31
€ 62.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 52.36 |
5 - 9 | € 51.55 |
10+ | € 50.17 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom