E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C

RS Stock No.: 787-7797Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Standard Plug

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Mineral Insulated Probe

150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications.

Features and Benefits

Tip Junction insulated from the sheath.
Stainless steel (310)
Temp range: probe 0 to + 1100°C, plug 220°C (max)
Bendable for fitting in difficult access locations

Bendable probes with a Stainless Steel 310 or Inconel 600 sheath. Inconel has excellent oxidation resistant properties
For version with standard plug see RS 787-7793
Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C
100mm of 7//0.2mm PTFE insulated cable

Stock information temporarily unavailable.

€ 57.17

€ 57.17 Each (ex VAT)

€ 68.03

€ 68.03 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C

Calibration type

€ 57.17

€ 57.17 Each (ex VAT)

€ 68.03

€ 68.03 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 57.17
5 - 9€ 56.30
10+€ 54.79

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Standard Plug

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Mineral Insulated Probe

150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications.

Features and Benefits

Tip Junction insulated from the sheath.
Stainless steel (310)
Temp range: probe 0 to + 1100°C, plug 220°C (max)
Bendable for fitting in difficult access locations

Bendable probes with a Stainless Steel 310 or Inconel 600 sheath. Inconel has excellent oxidation resistant properties
For version with standard plug see RS 787-7793
Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C
100mm of 7//0.2mm PTFE insulated cable