RS PRO Type K Thermocouple 2m Length, 30 → 40mm Diameter → +1100°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
30 → 40mm
Probe Length
2m
Maximum Temperature Sensed
+1100°C
Probe Material
316 Stainless Steel
Termination Type
Cable
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Country of Origin
France
Product details
RS PRO type K thermocouple pipe
From RS PRO, comes a range type K thermocouple pipes. Manufactured with high-quality stainless steel, these great value thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperatures of +1100 °C.
- Meets RoHS (Restriction of Hazardous Substances) standards
- various probe diameters available in this range.
- Fast response time of 0.7s
- Glass fibre insulated wire for added flexibility
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 50.35
€ 50.35 Each (ex VAT)
€ 59.92
€ 59.92 Each (inc. VAT)
1
€ 50.35
€ 50.35 Each (ex VAT)
€ 59.92
€ 59.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 50.35 |
5 - 9 | € 49.54 |
10+ | € 48.16 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
30 → 40mm
Probe Length
2m
Maximum Temperature Sensed
+1100°C
Probe Material
316 Stainless Steel
Termination Type
Cable
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Country of Origin
France
Product details
RS PRO type K thermocouple pipe
From RS PRO, comes a range type K thermocouple pipes. Manufactured with high-quality stainless steel, these great value thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperatures of +1100 °C.
- Meets RoHS (Restriction of Hazardous Substances) standards
- various probe diameters available in this range.
- Fast response time of 0.7s
- Glass fibre insulated wire for added flexibility
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.