Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
5mm
Probe Length
2m
Probe Material
Copper
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 34.35
€ 34.35 Each (ex VAT)
€ 40.88
€ 40.88 Each (inc. VAT)
RS PRO Type K Washer Thermocouple 2m Length, 5mm Diameter → +350°C
1
€ 34.35
€ 34.35 Each (ex VAT)
€ 40.88
€ 40.88 Each (inc. VAT)
RS PRO Type K Washer Thermocouple 2m Length, 5mm Diameter → +350°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
5mm
Probe Length
2m
Probe Material
Copper
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom