RS PRO Type T Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter → +250°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.2mm
Probe Length
10m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
10m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
€ 38.58
€ 38.58 Each (ex VAT)
€ 45.91
€ 45.91 Each (inc. VAT)
1
€ 38.58
€ 38.58 Each (ex VAT)
€ 45.91
€ 45.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 38.58 |
5 - 9 | € 37.20 |
10+ | € 35.76 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.2mm
Probe Length
10m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
10m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications