E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type T Exposed Junction Thermocouple 2m Length, 7/0.2mm Diameter → +250°C

RS Stock No.: 123-6331Brand: RS PRODistrelec Article No.: 30413972
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

7/0.2mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Durable Type K, J & T Exposed Welded Tip Thermocouples

Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.

Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications

Stock information temporarily unavailable.

€ 25.87

€ 25.87 Each (ex VAT)

€ 30.79

€ 30.79 Each (inc. VAT)

RS PRO Type T Exposed Junction Thermocouple 2m Length, 7/0.2mm Diameter → +250°C

€ 25.87

€ 25.87 Each (ex VAT)

€ 30.79

€ 30.79 Each (inc. VAT)

RS PRO Type T Exposed Junction Thermocouple 2m Length, 7/0.2mm Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.87
5 - 9€ 24.93
10+€ 23.99

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

7/0.2mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Durable Type K, J & T Exposed Welded Tip Thermocouples

Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.

Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications