E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type T Exposed Junction Thermocouple 5m Length, 1/0.315mm Diameter → +250°C

RS Stock No.: 762-1121Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.315mm

Probe Length

5m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

5m

Standards Met

IEC, RoHS Compliant

Product details

RS Pro IEC PFA Type K & T Exposed Welded Tip Fine Wire Thermocouples

From RS Pro a range of type K and T fine wire thermocouple temperature sensors conforming to IEC 584 -3 standards. These thermocouples have a fast response welded exposed junction and are terminated with a miniature flat pin plug colourfor a quick and easy connection. The twin twisted leads of these thermocouple sensors are insulated with durable Teflon PFA.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Key Features and Benefits

• Welded, exposed junction with fast response
• Durable PFA insulation for resistance to oils, acids and fluids and proviision of good mechanical strength and flexibility
• Tolerance to IEC 584-3 class 1 for optimum performance
• Miniature plug termination for quick and easy assembly
• Temperature range of -75 to +250°C

Applications

These fine wire K-type and T-type thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications

Stock information temporarily unavailable.

€ 24.90

€ 24.90 Each (ex VAT)

€ 29.63

€ 29.63 Each (inc. VAT)

RS PRO Type T Exposed Junction Thermocouple 5m Length, 1/0.315mm Diameter → +250°C

€ 24.90

€ 24.90 Each (ex VAT)

€ 29.63

€ 29.63 Each (inc. VAT)

RS PRO Type T Exposed Junction Thermocouple 5m Length, 1/0.315mm Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.90
5 - 9€ 24.48
10+€ 23.57

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.315mm

Probe Length

5m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

5m

Standards Met

IEC, RoHS Compliant

Product details

RS Pro IEC PFA Type K & T Exposed Welded Tip Fine Wire Thermocouples

From RS Pro a range of type K and T fine wire thermocouple temperature sensors conforming to IEC 584 -3 standards. These thermocouples have a fast response welded exposed junction and are terminated with a miniature flat pin plug colourfor a quick and easy connection. The twin twisted leads of these thermocouple sensors are insulated with durable Teflon PFA.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Key Features and Benefits

• Welded, exposed junction with fast response
• Durable PFA insulation for resistance to oils, acids and fluids and proviision of good mechanical strength and flexibility
• Tolerance to IEC 584-3 class 1 for optimum performance
• Miniature plug termination for quick and easy assembly
• Temperature range of -75 to +250°C

Applications

These fine wire K-type and T-type thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications