Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Type T Extension Cable, 10m, PVC Insulation, +220°C Max, 7/0.2mm

RS Stock No.: 768-6651Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

10m

Insulation Material

PVC

Thermocouple Type

T

Maximum Operating Temperature

+220°C

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

7

PRICED TO CLEAR

Yes

Standards Met

IEC, RoHS Compliant

Product details

Thermocouple Extensions Leads

A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.


Cable Construction:

PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C

Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection

Stock information temporarily unavailable.

P.O.A.

RS PRO Type T Extension Cable, 10m, PVC Insulation, +220°C Max, 7/0.2mm

P.O.A.

RS PRO Type T Extension Cable, 10m, PVC Insulation, +220°C Max, 7/0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

10m

Insulation Material

PVC

Thermocouple Type

T

Maximum Operating Temperature

+220°C

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

7

PRICED TO CLEAR

Yes

Standards Met

IEC, RoHS Compliant

Product details

Thermocouple Extensions Leads

A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.


Cable Construction:

PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C

Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection