RS PRO, U1000RO2V, 100m 4 Core, Black PVC Power Cable +70°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
U1000RO2V
Current Rating
25 A
Outer Diameter
12.6mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
0.6/1 kV
Conductor Strand Type
Solid
Series
U1000RO2V
American Wire Gauge
11 AWG
Insulation material
XLPE
Conductor Material
Bare Copper
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Standards Met
Eca EN50575
Cable Shape
Multi-Conductor
Number of Strands
1
Country of Origin
Italy
€ 1,054.59
€ 1,054.59 1 Reel of 100 Metres (ex VAT)
€ 1,254.96
€ 1,254.96 1 Reel of 100 Metres (inc. VAT)
1
€ 1,054.59
€ 1,054.59 1 Reel of 100 Metres (ex VAT)
€ 1,254.96
€ 1,254.96 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
U1000RO2V
Current Rating
25 A
Outer Diameter
12.6mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
0.6/1 kV
Conductor Strand Type
Solid
Series
U1000RO2V
American Wire Gauge
11 AWG
Insulation material
XLPE
Conductor Material
Bare Copper
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Standards Met
Eca EN50575
Cable Shape
Multi-Conductor
Number of Strands
1
Country of Origin
Italy