RS PRO Ultrasonic Cleaner, 100W, 2L

Technical Document
Specifications
Brand
RS ProHeater Power Rating
100W
Capacity
2L
Material
Stainless Steel
Height
100mm
Length
150mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
137mm
Country of Origin
China
Product details
RS Pro 2 L Ultrasonic Cleaning Tank
This RS PRO high-quality cleaning tank uses ultrasound for a gentle and thorough cleaning action which removes dirt, contamination, grease & corrosion from all types of hard surfaces such as metals, plastics and ceramics. It can also be used to accelerate surface treatment processes.
Ultrasonic cleaning can be used to clean items of all shapes, sizes and technical complexity, penetrating holes and cavities that are impossible to reach using ordinary cleaning methods.
What are the benefits of Ultrasonic Cleaner?
No harsh abrasive or scrubbing actions or dangerous chemicals required
Clean normally inaccessible & intricate details, such as the insides of tubes and threads
Can reduce the normal cleaning time by up to 90%
Features
Tank Capacity: 2L
Timer: 1-99 mins
Ultrasonic Power: 100W
Frequency: 40 KHz
Tank Dimensions: 138x124 mm
Material: Stainless steel tank and housing
Plug: UK & EU plug
4 cleaning modes:
Degas – Use prior to cycle to quickly remove any air from the liquid, ensuring maximum cleaning effectiveness
Delicate - To prevent any damage to delicate items the tank works at half power for a gentler clean
Full – At maximum power, this mode provides an aggressive clean for heavily soiled items
Temperature and Timing - Manually set both the temperature and duration of the cleaning cycle
What is this Ultrasonic Cleaner used for?
Perfect for precision cleaning tasks, the Ultrasonic Cleaning Tank is suitable for cleaning a range of materials and components, including glass, plastic, aluminium & ceramic parts. Heat exchangers, jewellery, surgical instruments, dental tools, intercoolers, microchips, engine parts & small components.
How to use this RS PRO Ultrasonic Cleaner?
Heavy or dense items can be cleaned but should not be placed in the bottom of the tank as this may damage the transducers. Instead they should be suspended in the bath by basket.
There is a range of different cleaning solutions designed to give the best results when cleaning different materials, the cleaning solution contains ingredients designed to make ultrasonic cleaning more effective.
Typical applications
Ideal for use in aerospace industries, optics, electronics production, medical, manufacturing of precision components, the automotive industry, jewellery & watch repair.
€ 417.91
€ 417.91 Each (ex VAT)
€ 497.31
€ 497.31 Each (inc. VAT)
1
€ 417.91
€ 417.91 Each (ex VAT)
€ 497.31
€ 497.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
100W
Capacity
2L
Material
Stainless Steel
Height
100mm
Length
150mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
137mm
Country of Origin
China
Product details
RS Pro 2 L Ultrasonic Cleaning Tank
This RS PRO high-quality cleaning tank uses ultrasound for a gentle and thorough cleaning action which removes dirt, contamination, grease & corrosion from all types of hard surfaces such as metals, plastics and ceramics. It can also be used to accelerate surface treatment processes.
Ultrasonic cleaning can be used to clean items of all shapes, sizes and technical complexity, penetrating holes and cavities that are impossible to reach using ordinary cleaning methods.
What are the benefits of Ultrasonic Cleaner?
No harsh abrasive or scrubbing actions or dangerous chemicals required
Clean normally inaccessible & intricate details, such as the insides of tubes and threads
Can reduce the normal cleaning time by up to 90%
Features
Tank Capacity: 2L
Timer: 1-99 mins
Ultrasonic Power: 100W
Frequency: 40 KHz
Tank Dimensions: 138x124 mm
Material: Stainless steel tank and housing
Plug: UK & EU plug
4 cleaning modes:
Degas – Use prior to cycle to quickly remove any air from the liquid, ensuring maximum cleaning effectiveness
Delicate - To prevent any damage to delicate items the tank works at half power for a gentler clean
Full – At maximum power, this mode provides an aggressive clean for heavily soiled items
Temperature and Timing - Manually set both the temperature and duration of the cleaning cycle
What is this Ultrasonic Cleaner used for?
Perfect for precision cleaning tasks, the Ultrasonic Cleaning Tank is suitable for cleaning a range of materials and components, including glass, plastic, aluminium & ceramic parts. Heat exchangers, jewellery, surgical instruments, dental tools, intercoolers, microchips, engine parts & small components.
How to use this RS PRO Ultrasonic Cleaner?
Heavy or dense items can be cleaned but should not be placed in the bottom of the tank as this may damage the transducers. Instead they should be suspended in the bath by basket.
There is a range of different cleaning solutions designed to give the best results when cleaning different materials, the cleaning solution contains ingredients designed to make ultrasonic cleaning more effective.
Typical applications
Ideal for use in aerospace industries, optics, electronics production, medical, manufacturing of precision components, the automotive industry, jewellery & watch repair.