Technical Document
Specifications
Brand
RS ProHeater Power Rating
50W
Capacity
2.5L
Ultrasonic Power Rating
70W
Height
78mm
Length
248mm
Plug Type
IEC Power Plug
Width
150mm
Distrelec Product Id
30418024
Country of Origin
China
Stock information temporarily unavailable.
€ 290.06
€ 290.06 Each (ex VAT)
€ 345.17
€ 345.17 Each (inc. VAT)
RS PRO Ultrasonic Cleaner, 50W, 2.5L
1
€ 290.06
€ 290.06 Each (ex VAT)
€ 345.17
€ 345.17 Each (inc. VAT)
RS PRO Ultrasonic Cleaner, 50W, 2.5L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
50W
Capacity
2.5L
Ultrasonic Power Rating
70W
Height
78mm
Length
248mm
Plug Type
IEC Power Plug
Width
150mm
Distrelec Product Id
30418024
Country of Origin
China