RS PRO Ultrasonic Level Sensor, 4-20mA Output, Threaded, ABS/PVC Body

Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
4-20mA
Body Material
ABS/PVC
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
-75°C
Maximum dc Voltage
30V dc
Thread Size
M30 x 1.5
Series
PW40
Country of Origin
China
€ 1,318.33
€ 1,318.33 Each (ex VAT)
€ 1,568.81
€ 1,568.81 Each (inc. VAT)
1
€ 1,318.33
€ 1,318.33 Each (ex VAT)
€ 1,568.81
€ 1,568.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
4-20mA
Body Material
ABS/PVC
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
-75°C
Maximum dc Voltage
30V dc
Thread Size
M30 x 1.5
Series
PW40
Country of Origin
China