Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Uni-Directional, Surface Mount 9.7mm Microphone Condenser -47dB

RS Stock No.: 171-0882Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-47dB

Directivity

Uni-Directional

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Maximum Supply Current

0.5mA

Dimensions

9.7 (Dia.) x 5mm

Diameter

9.7mm

Height

5mm

Maximum Frequency

10kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

100Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Stock information temporarily unavailable.

€ 224.00

€ 2.24 Each (In a Tray of 100) (ex VAT)

€ 266.56

€ 2.666 Each (In a Tray of 100) (inc. VAT)

RS PRO Uni-Directional, Surface Mount 9.7mm Microphone Condenser -47dB

€ 224.00

€ 2.24 Each (In a Tray of 100) (ex VAT)

€ 266.56

€ 2.666 Each (In a Tray of 100) (inc. VAT)

RS PRO Uni-Directional, Surface Mount 9.7mm Microphone Condenser -47dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-47dB

Directivity

Uni-Directional

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Maximum Supply Current

0.5mA

Dimensions

9.7 (Dia.) x 5mm

Diameter

9.7mm

Height

5mm

Maximum Frequency

10kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

100Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts