Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Uninsulated Crimp Blade Terminal 10mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG

RS Stock No.: 178-7240Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

16mm

Maximum Wire Size (AWG)

10AWG

Inner Diameter

3.4mm

Blade Length

10mm

Blade Width

2.8mm

Blade Thickness

1mm

Hooked

No

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 13.00

€ 0.13 Each (In a Bag of 100) (ex VAT)

€ 15.47

€ 0.155 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Crimp Blade Terminal 10mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG

€ 13.00

€ 0.13 Each (In a Bag of 100) (ex VAT)

€ 15.47

€ 0.155 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Crimp Blade Terminal 10mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

16mm

Maximum Wire Size (AWG)

10AWG

Inner Diameter

3.4mm

Blade Length

10mm

Blade Width

2.8mm

Blade Thickness

1mm

Hooked

No

Contact Material

Copper

Country of Origin

Taiwan, Province Of China