RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.: 178-7177Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Open barrel

Gender

Female

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Width

6.35mm

Tab Thickness

0.8mm

Tab Size

6.35 x 0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Termination Method

Crimp

Contact Material

Brass

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Overall Length

19.1mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (In a Bag of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

€ 5.00

€ 0.05 Each (In a Bag of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900€ 0.05€ 5.00
1000 - 1900€ 0.05€ 5.00
2000 - 4900€ 0.05€ 5.00
5000+€ 0.05€ 5.00

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Open barrel

Gender

Female

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Width

6.35mm

Tab Thickness

0.8mm

Tab Size

6.35 x 0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Termination Method

Crimp

Contact Material

Brass

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Overall Length

19.1mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China