RS PRO Uninsulated Male Spade Connector, PCB Receptacle, 6.35 x 0.8mm Tab Size

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
PCB Receptacle
Gender
Male
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
16.5mm
Country of Origin
Taiwan, Province Of China
€ 10.00
€ 0.10 Each (In a Bag of 100) (ex VAT)
€ 11.90
€ 0.119 Each (In a Bag of 100) (inc. VAT)
100
€ 10.00
€ 0.10 Each (In a Bag of 100) (ex VAT)
€ 11.90
€ 0.119 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 0.10 | € 10.00 |
1000 - 1900 | € 0.08 | € 8.00 |
2000 - 4900 | € 0.08 | € 8.00 |
5000+ | € 0.08 | € 8.00 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
PCB Receptacle
Gender
Male
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
16.5mm
Country of Origin
Taiwan, Province Of China