E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Uninsulated Ring Terminal, #10 Stud Size, 0.5mm² to 1.5mm² Wire Size

RS Stock No.: 809-2237Brand: RS PRODistrelec Article No.: 30426076
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

10mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

#10

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

18mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30426076

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

You may be interested in
Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, #10 Stud Size, 0.5mm² to 1.5mm² Wire Size

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, #10 Stud Size, 0.5mm² to 1.5mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.10€ 10.00
500 - 2400€ 0.08€ 8.00
2500+€ 0.08€ 8.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

10mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

#10

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

18mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30426076

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

You may be interested in