Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Uninsulated Ring Terminal, 4mm Stud Size, 4mm² to 6mm² Wire Size

RS Stock No.: 510-4949Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

4mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

4mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

30mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

3 & 4 Way Disconnects

Stock information temporarily unavailable.

€ 29.55

€ 29.55 1 Bag of 50 (ex VAT)

€ 35.16

€ 35.16 1 Bag of 50 (inc. VAT)

RS PRO Uninsulated Ring Terminal, 4mm Stud Size, 4mm² to 6mm² Wire Size

€ 29.55

€ 29.55 1 Bag of 50 (ex VAT)

€ 35.16

€ 35.16 1 Bag of 50 (inc. VAT)

RS PRO Uninsulated Ring Terminal, 4mm Stud Size, 4mm² to 6mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.55
5 - 24€ 29.03
25 - 49€ 28.61
50+€ 28.17

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

4mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

4mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

30mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

3 & 4 Way Disconnects