Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size

RS Stock No.: 178-8635Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8.5mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

5.3mm

Contact Plating

Nickel

Contact Material

Steel

Thickness

0.8mm

Overall Length

16.5mm

Maximum Operating Temperature

+480°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (In a Bag of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size

€ 5.00

€ 0.05 Each (In a Bag of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900€ 0.05€ 5.00
1000 - 1900€ 0.05€ 5.00
2000 - 4900€ 0.05€ 5.00
5000+€ 0.05€ 5.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8.5mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

5.3mm

Contact Plating

Nickel

Contact Material

Steel

Thickness

0.8mm

Overall Length

16.5mm

Maximum Operating Temperature

+480°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in