E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Uninsulated, Tin Crimp Pin Connector, 10mm² to 10mm², 8AWG to 8AWG, 4.3mm Pin Diameter, 14mm Pin Length, Silver

RS Stock No.: 270-7616Brand: RS PRO
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Minimum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Maximum Wire Size mm²

10mm²

Overall Length

22mm

Maximum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Maximum Wire Size AWG

8AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size (AWG)

8AWG

Pin Diameter

4.3mm

Pin Length

14mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 170.00

€ 0.34 Each (In a Bag of 500) (ex VAT)

€ 202.30

€ 0.405 Each (In a Bag of 500) (inc. VAT)

RS PRO Uninsulated, Tin Crimp Pin Connector, 10mm² to 10mm², 8AWG to 8AWG, 4.3mm Pin Diameter, 14mm Pin Length, Silver

€ 170.00

€ 0.34 Each (In a Bag of 500) (ex VAT)

€ 202.30

€ 0.405 Each (In a Bag of 500) (inc. VAT)

RS PRO Uninsulated, Tin Crimp Pin Connector, 10mm² to 10mm², 8AWG to 8AWG, 4.3mm Pin Diameter, 14mm Pin Length, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 2000€ 0.34€ 170.00
2500 - 4500€ 0.29€ 145.00
5000+€ 0.26€ 130.00

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Minimum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Maximum Wire Size mm²

10mm²

Overall Length

22mm

Maximum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Maximum Wire Size AWG

8AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size (AWG)

8AWG

Pin Diameter

4.3mm

Pin Length

14mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China