Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Unmanaged 5 Port Ethernet Switch

RS Stock No.: 189-0536Brand: RS PRODistrelec Article No.: 30404151
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

99mm

Network Speed

10/100/1000Mbit/s

Series

Gigabit

RS-485 Ports

0

Depth

95mm

Width

29mm

Dimensions

29 x 95 x 99mm

Distrelec Product Id

30404151

Country of Origin

United Kingdom

You may be interested in
HARTING Ethernet Switch
€ 602.33Each (ex VAT)
HARTING Ethernet Switch
€ 1,025.84Each (ex VAT)
HARTING Ethernet Switch
€ 1,571.05Each (ex VAT)
Stock information temporarily unavailable.

€ 239.99

€ 239.99 Each (ex VAT)

€ 285.59

€ 285.59 Each (inc. VAT)

RS PRO Unmanaged 5 Port Ethernet Switch

€ 239.99

€ 239.99 Each (ex VAT)

€ 285.59

€ 285.59 Each (inc. VAT)

RS PRO Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HARTING Ethernet Switch
€ 602.33Each (ex VAT)
HARTING Ethernet Switch
€ 1,025.84Each (ex VAT)
HARTING Ethernet Switch
€ 1,571.05Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

99mm

Network Speed

10/100/1000Mbit/s

Series

Gigabit

RS-485 Ports

0

Depth

95mm

Width

29mm

Dimensions

29 x 95 x 99mm

Distrelec Product Id

30404151

Country of Origin

United Kingdom

You may be interested in
HARTING Ethernet Switch
€ 602.33Each (ex VAT)
HARTING Ethernet Switch
€ 1,025.84Each (ex VAT)
HARTING Ethernet Switch
€ 1,571.05Each (ex VAT)