E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Up to 90W Plug-In AC/DC Adapter 18 → 20V dc Output

RS Stock No.: 839-5794Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C8

Output Voltage

18 → 20V dc

Input Voltage

100 → 240V ac

Output Connector

Interchangeable

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

Up to 90W

Standards Met

CEC, ErP Compliant, RoHS Compliant

Efficiency

87%

MTBF

50000h

Length

132.5mm

Width

58mm

Depth

32.5mm

Energy Efficiency Level

V

Country of Origin

China

Product details

RS PRO 18 to 20V Power Supply

From RS PRO, comes a high-quality 18 to 20V Power Supply. This desktop power supply comes with 9 interchangeable output connectors, to fit many different brands of laptops, notebooks and personal electronic devices. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:

  • Energy saving design

  • 9 output connector tips for maximum compatibility

  • Automatically controlled 18V – 20Vdc output

  • Energy Efficiency Level VI compliant

  • LED to indicate connection to mains supply

  • Approved to CEC, ErP Compliant, RoHS Compliant Standards

  • IEC320-C8 input connector which is used household and similar general applications

Applications

This 18 to 20V power supply is used in a variety of applications such as;

  • Commercial IT equipment

  • Networking and peripherals

  • Gaming machines

  • CCTV cameras

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Note

The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.

You may be interested in
FSP AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 77.19

€ 77.19 Each (ex VAT)

€ 91.86

€ 91.86 Each (inc. VAT)

RS PRO Up to 90W Plug-In AC/DC Adapter 18 → 20V dc Output

€ 77.19

€ 77.19 Each (ex VAT)

€ 91.86

€ 91.86 Each (inc. VAT)

RS PRO Up to 90W Plug-In AC/DC Adapter 18 → 20V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 77.19
5 - 9€ 76.04
10 - 24€ 74.79
25+€ 73.48
You may be interested in
FSP AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C8

Output Voltage

18 → 20V dc

Input Voltage

100 → 240V ac

Output Connector

Interchangeable

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

Up to 90W

Standards Met

CEC, ErP Compliant, RoHS Compliant

Efficiency

87%

MTBF

50000h

Length

132.5mm

Width

58mm

Depth

32.5mm

Energy Efficiency Level

V

Country of Origin

China

Product details

RS PRO 18 to 20V Power Supply

From RS PRO, comes a high-quality 18 to 20V Power Supply. This desktop power supply comes with 9 interchangeable output connectors, to fit many different brands of laptops, notebooks and personal electronic devices. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:

  • Energy saving design

  • 9 output connector tips for maximum compatibility

  • Automatically controlled 18V – 20Vdc output

  • Energy Efficiency Level VI compliant

  • LED to indicate connection to mains supply

  • Approved to CEC, ErP Compliant, RoHS Compliant Standards

  • IEC320-C8 input connector which is used household and similar general applications

Applications

This 18 to 20V power supply is used in a variety of applications such as;

  • Commercial IT equipment

  • Networking and peripherals

  • Gaming machines

  • CCTV cameras

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Note

The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.

You may be interested in
FSP AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)