E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO USB 2.0, Male USB A to Female USB A, 120mm

RS Stock No.: 182-8487Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

120mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Connector A Gender

Male

Connector B

USB A

Connector B Gender

Female

Connector A

USB A

Country of Origin

China

Stock information temporarily unavailable.

€ 3.63

€ 3.63 Each (ex VAT)

€ 4.32

€ 4.32 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 120mm

€ 3.63

€ 3.63 Each (ex VAT)

€ 4.32

€ 4.32 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

120mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Connector A Gender

Male

Connector B

USB A

Connector B Gender

Female

Connector A

USB A

Country of Origin

China