Technical Document
Specifications
Brand
RS ProLength
1.8m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
White
Connector A
USB A
Distrelec Product Id
30404106
Connector B
USB A
Connector B Gender
Female
Country of Origin
China
€ 3.99
€ 3.99 Each (ex VAT)
€ 4.75
€ 4.75 Each (inc. VAT)
1
€ 3.99
€ 3.99 Each (ex VAT)
€ 4.75
€ 4.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1.8m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
White
Connector A
USB A
Distrelec Product Id
30404106
Connector B
USB A
Connector B Gender
Female
Country of Origin
China